-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5373B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5373B-TPMSCT-ND
|
DigiKey | DIODE ZENER 68V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5750 In Stock |
|
$0.1862 / $0.4500 | Buy Now |
DISTI #
833-SMBJ5373B-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 3103 |
|
$0.1900 / $0.4500 | Buy Now |
|
Bristol Electronics | 5036 |
|
RFQ | ||
|
Quest Components | 4028 |
|
$0.1724 / $0.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5373B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5373B-TP
Micro Commercial Components
Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SMBJ5373B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5373B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5373B | EIC Semiconductor Inc | Check for Price | Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5373B-TP vs SMBJ5373B |
MVSMBJ5373BE3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs MVSMBJ5373BE3 |
MQSMBJ5373BE3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs MQSMBJ5373BE3 |
MQSMBJ5373BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs MQSMBJ5373BE3TR |
SMBJ5373BTR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs SMBJ5373BTR |
SMBJ5373BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 5W, | SMBJ5373B-TP vs SMBJ5373BTRE3 |
MVSMBJ5373B | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs MVSMBJ5373B |
MVSMBJ5373BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs MVSMBJ5373BE3TR |
SMBJ5373B | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5373B-TP vs SMBJ5373B |
The recommended footprint and land pattern for the SMBJ5373B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 240°C, and avoid applying excessive heat or force during the soldering process. Inspect the solder joints for defects, such as cold joints, bridges, or opens.
The SMBJ5373B-TP has an operating temperature range of -55°C to 150°C. However, the device's performance and reliability may degrade if operated at extreme temperatures. It's essential to ensure the device operates within the recommended temperature range to maintain its performance and lifespan.
Handle the SMBJ5373B-TP by the body, avoiding touching the pins or electrical contacts. Store the devices in their original packaging or in a conductive bag to prevent ESD. Ensure the storage area is clean, dry, and free from contaminants.
Follow the recommended electrical connections and layout considerations outlined in the datasheet or application notes. Ensure the device is connected correctly, and the PCB layout is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).