Part Details for SMBJ5370B by Microchip Technology Inc
Results Overview of SMBJ5370B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5370B Information
SMBJ5370B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5370B
SMBJ5370B CAD Models
SMBJ5370B Part Data Attributes
|
SMBJ5370B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5370B
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for SMBJ5370B
This table gives cross-reference parts and alternative options found for SMBJ5370B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5370B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5370B | EIC Semiconductor Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5370B vs SMBJ5370B |
MSPSMBJ5370BE3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5370B vs MSPSMBJ5370BE3 |
MSPSMBJ5370BTR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5370B vs MSPSMBJ5370BTR |
MVSMBJ5370BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5370B vs MVSMBJ5370BE3TR |
SMBJ5370B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5370B vs SMBJ5370B-TP-HF |
SMBJ5370BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, | SMBJ5370B vs SMBJ5370BTRE3 |