-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5369B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5369B-TPMSCT-ND
|
DigiKey | DIODE ZENER 51V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1498 In Stock |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
833-SMBJ5369B-TP
|
Mouser Electronics | Zener Diodes 5W 51V RoHS: Compliant | 3078 |
|
$0.1900 / $0.4500 | Buy Now |
DISTI #
67582791
|
Verical | Diode Zener Single 51V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 2610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5369B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5369B-TP
Micro Commercial Components
Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 27 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 230 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for SMBJ5369B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5369B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVSMBJ5369BE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5369B-TP vs MVSMBJ5369BE3 |
SMBJ5369B | Micro Commercial Components | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5369B-TP vs SMBJ5369B |
The recommended footprint and land pattern for SMBJ5369B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum surge current rating for SMBJ5369B-TP is typically specified in the datasheet as a single pulse waveform with a specific duration (e.g., 10/1000 μs). However, it's essential to consult the datasheet or contact Micro Commercial Components for specific surge current rating information.
While SMBJ5369B-TP is primarily designed for low-frequency applications, it can be used in high-frequency applications with proper consideration of the device's parasitic capacitance and inductance. Consult the datasheet or contact Micro Commercial Components for guidance on high-frequency usage.
To prevent damage and ensure reliability, it's essential to follow proper storage and handling procedures, such as storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices by the body or leads to prevent electrostatic discharge.