-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5368B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5368B-TPMSCT-ND
|
DigiKey | DIODE ZENER 47V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8319 In Stock |
|
$0.1862 / $0.6100 | Buy Now |
DISTI #
833-SMBJ5368B-TP
|
Mouser Electronics | Zener Diodes 5W 47V RoHS: Compliant | 2909 |
|
$0.1900 / $0.6100 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
SMBJ5368B-TP
|
IBS Electronics | ZENER DIODE SINGLE 47V 5% 25OHM 5000MW 2-PIN SMB T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2665 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5368B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5368B-TP
Micro Commercial Components
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 210 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for SMBJ5368B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5368B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5368B | Microchip Technology Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5368B-TP vs SMBJ5368B |
MSPSMBJ5368B | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5368B-TP vs MSPSMBJ5368B |
MSPSMBJ5368BTR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5368B-TP vs MSPSMBJ5368BTR |
MQSMBJ5368BE3 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5368B-TP vs MQSMBJ5368BE3 |
MVSMBJ5368BE3 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5368B-TP vs MVSMBJ5368BE3 |
MQSMBJ5368BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5368B-TP vs MQSMBJ5368BE3TR |
The recommended footprint and land pattern for the SMBJ5368B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 220°C to prevent damage to the component. Inspect the solder joints for defects, such as cold solder joints, and rework them if necessary.
The maximum operating temperature range for the SMBJ5368B-TP is -55°C to 150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance.
Handle the SMBJ5368B-TP by the body or the pins, avoiding direct contact with the die. Store the devices in an anti-static bag or wrap them in anti-static material. Ground yourself by touching a grounded object or wearing an anti-static strap before handling the devices.
The maximum surge current rating for the SMBJ5368B-TP is 136.4A (8/20μs waveform). However, it's essential to note that the device's surge current rating may vary depending on the application and the specific use case.