Part Details for SMBJ5364BE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ5364BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5364BE3/TR13 Information
SMBJ5364BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBJ5364BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9494
|
Newark | Zener 5.0W, Vz = 33V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5364BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
SMBJ5364BE3/TR13
|
Avnet Silica | (Alt: SMBJ5364BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
SMBJ5364BE3/TR13
|
EBV Elektronik | (Alt: SMBJ5364BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ5364BE3/TR13
SMBJ5364BE3/TR13 CAD Models
SMBJ5364BE3/TR13 Part Data Attributes
|
SMBJ5364BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5364BE3/TR13
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 25.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
SMBJ5364BE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMBJ5364BE3/TR13 can be found in the Microchip Technology Inc. document 'Land Pattern Recommendation for QFN Packages' (Document Number: DS00002392).
-
The thermal pad on the SMBJ5364BE3/TR13 should be connected to a solid ground plane on the PCB to ensure good thermal performance. A thermal via or a thermal pad connection to the ground plane is recommended.
-
The maximum operating temperature range for the SMBJ5364BE3/TR13 is -40°C to +150°C, as specified in the datasheet. However, it's recommended to operate the device within the recommended operating temperature range of -40°C to +125°C for optimal performance and reliability.
-
Yes, the SMBJ5364BE3/TR13 is qualified for use in high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is manufactured using a process that is compliant with IATF 16949.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Microchip Technology Inc. document 'Soldering Profile for QFN Packages' (Document Number: DS00002393).