Part Details for SMBJ5352B by Microsemi Corporation
Results Overview of SMBJ5352B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5352B Information
SMBJ5352B by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5352B
SMBJ5352B CAD Models
SMBJ5352B Part Data Attributes
|
SMBJ5352B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5352B
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for SMBJ5352B
This table gives cross-reference parts and alternative options found for SMBJ5352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPSMBJ5352BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5352B vs MSPSMBJ5352BE3TR |
SMBJ5352B-T | Micro Commercial Components | Check for Price | Zener Diode, | SMBJ5352B vs SMBJ5352B-T |
MSPSMBJ5352BTR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5352B vs MSPSMBJ5352BTR |
SMBJ5352B | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5352B vs SMBJ5352B |
SMBJ5352BE3 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5352B vs SMBJ5352BE3 |
SMBJ5352B | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5352B vs SMBJ5352B |
SMBJ5352BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, | SMBJ5352B vs SMBJ5352BTRE3 |