Part Details for SMBJ5352B by EIC Corporation
Results Overview of SMBJ5352B by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5352B Information
SMBJ5352B by EIC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5352B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65034640
|
Verical | Zener Diode Single 15V 5% 2.5Ohm 5000mW 2-Pin SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 15000 |
|
$0.1718 | Buy Now |