-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5348B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5348B-TPMSCT-ND
|
DigiKey | DIODE ZENER 11V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6052 In Stock |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
833-SMBJ5348B-TP
|
Mouser Electronics | Zener Diodes 5W 11V RoHS: Compliant | 4666 |
|
$0.1900 / $0.4500 | Buy Now |
DISTI #
SMBJ5348B-TP
|
IBS Electronics | ZENER DIODE 11V V(Z) 5% 5W SILICON UNIDIRECTIONAL DO-214AA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2288 / $0.2340 | Buy Now |
|
LCSC | Independent Type 5W 11V DO-214AA(SMB) Zener Diodes ROHS | 3 |
|
$0.4164 / $0.7137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5348B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5348B-TP
Micro Commercial Components
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 125 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
This table gives cross-reference parts and alternative options found for SMBJ5348B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5348B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMBJ5348BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs MQSMBJ5348BE3TR |
MVSMBJ5348BTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs MVSMBJ5348BTR |
MQSMBJ5348BTR | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs MQSMBJ5348BTR |
SMBJ5348B-T | Micro Commercial Components | Check for Price | Zener Diode, | SMBJ5348B-TP vs SMBJ5348B-T |
SMBJ5348BE3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs SMBJ5348BE3 |
MVSMBJ5348BE3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs MVSMBJ5348BE3 |
MQSMBJ5348BE3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5348B-TP vs MQSMBJ5348BE3 |
The recommended footprint and land pattern for the SMBJ5348B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C. Apply a small amount of solder paste to the pads, and then place the component. Use a reflow oven or a hot air gun to solder the component. Avoid overheating, as it can damage the component.
The SMBJ5348B-TP has an operating temperature range of -55°C to 150°C. However, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to operate the component within a temperature range of -40°C to 125°C for optimal performance.
Yes, the SMBJ5348B-TP is suitable for high-reliability applications. It's a high-reliability component that meets the requirements of MIL-PRF-19500 and is screened according to MIL-PRF-19500, Group A. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
Handle the SMBJ5348B-TP by the body, avoiding touching the leads or the component's surface. Store the component in its original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, as it can cause damage to the component.