-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5346BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6710
|
Newark | Zener 5.0W, Vz = 9.1V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5346BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMBJ5346BE3/TR13
|
Avnet Americas | Diode Zener Single 9.1V 5% 5W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5346BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
SMBJ5346BE3/TR13
|
EBV Elektronik | Diode Zener Single 91V 5 5W 2Pin DO214AA TR (Alt: SMBJ5346BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5346BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5346BE3/TR13
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
The recommended land pattern for SMBJ5346BE3/TR13 can be found in Microchip's Packaging Specification document (DS50002371A) or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
To prevent electrostatic discharge (ESD) damage, handle SMBJ5346BE3/TR13 components with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded, and avoid touching the component's pins or sensitive areas.
The SMBJ5346BE3/TR13 has an operating temperature range of -40°C to +150°C. However, the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure that the component does not exceed this temperature to prevent thermal stress and ensure reliable operation.
While SMBJ5346BE3/TR13 is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. Microchip offers other components, such as the SMAJ5346BE3/TR13, which are specifically designed for high-reliability applications. It's essential to review the component's specifications and certifications to ensure it meets the requirements of your application.
The SMBJ5346BE3/TR13 is a unidirectional TVS diode, and its polarity is critical. The cathode (K) is marked on the component, and it should be connected to the negative voltage rail or the ground. The anode (A) should be connected to the positive voltage rail or the signal line. Reversing the polarity can damage the component or affect its performance.