-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5346B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0427
|
Newark | Zener Diode, 9.1V, 5W, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ5346B-TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3100 / $0.6420 | Buy Now |
DISTI #
SMBJ5346B-TPMSCT-ND
|
DigiKey | DIODE ZENER 9.1V 5W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19738 In Stock |
|
$0.1000 / $0.5300 | Buy Now |
DISTI #
833-SMBJ5346B-TP
|
Mouser Electronics | Zener Diodes 5W 9.1V RoHS: Compliant | 7454 |
|
$0.1900 / $0.5300 | Buy Now |
DISTI #
SMBJ5346B-TP
|
IBS Electronics | SMBJ5346B-TP by MCC is a Zener diode with a 9.1V voltage rating, 5% tolerance, 5W power dissipation, and DO-214AA package, ideal for voltage regulation and transient voltage suppression. Min Qty: 1 Package Multiple: 1 | 2436 |
|
$0.7670 | Buy Now |
|
LCSC | Independent Type 5W 9.1V SMB(DO-214AA) Zener Diodes ROHS | 2885 |
|
$0.1248 / $0.2354 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 7948 |
|
$0.9077 / $0.9833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5346B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5346B-TP
Micro Commercial Components
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.0075 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
This table gives cross-reference parts and alternative options found for SMBJ5346B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5346B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMBJ5346BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MQSMBJ5346BE3TR |
MXSMBJ5346BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MXSMBJ5346BE3TR |
MVSMBJ5346BTR | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MVSMBJ5346BTR |
SMBJ5346B | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5346B-TP vs SMBJ5346B |
MQSMBJ5346BE3 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MQSMBJ5346BE3 |
MSPSMBJ5346B | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MSPSMBJ5346B |
MSPSMBJ5346BE3 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5346B-TP vs MSPSMBJ5346BE3 |
The recommended footprint and land pattern for SMBJ5346B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum surge current rating for SMBJ5346B-TP is typically specified in the datasheet as a peak pulse current (IPP). However, it's essential to note that the device can handle higher surge currents for shorter durations. Consult the datasheet or contact Micro Commercial Components for more information.
While it's technically possible to use multiple SMBJ5346B-TP devices in parallel, it's not recommended due to potential mismatch and uneven current sharing issues. Instead, consider using a single device with a higher power rating or consulting with Micro Commercial Components for a custom solution.
The typical lead time and minimum order quantity for SMBJ5346B-TP may vary depending on the region, distributor, and availability. It's best to check with authorized distributors or Micro Commercial Components directly for the most up-to-date information.