Part Details for SMBJ5346B/TR13 by Microsemi Corporation
Results Overview of SMBJ5346B/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5346B/TR13 Information
SMBJ5346B/TR13 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5346B/TR13
SMBJ5346B/TR13 CAD Models
SMBJ5346B/TR13 Part Data Attributes
|
SMBJ5346B/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5346B/TR13
Microsemi Corporation
Diode Zener Single 9.1V 5% 5W 2-Pin DO-214AA T/R
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 7.5 µA | |
Reverse Test Voltage | 6.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
SMBJ5346B/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ5346B/TR13 can be found in the Microsemi Corporation's application note AN-1071, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) and storage temperature (Tstg) ratings. Additionally, proper thermal management and PCB design can help to reduce thermal stress on the device.
-
While SMBJ5346B/TR13 is designed for standard voltage applications, it may be possible to use it in non-standard voltage applications with proper derating and careful consideration of the device's electrical characteristics. However, it is recommended to consult with Microsemi Corporation's application engineers or technical support to ensure the device's suitability for the specific application.
-
SMBJ5346B/TR13 is designed to provide ESD protection, but it is still important to follow proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-safe materials, grounding straps, and following proper handling techniques.
-
The typical lead time for SMBJ5346B/TR13 can vary depending on the quantity, packaging, and shipping location. It is recommended to check with Microsemi Corporation's sales team or authorized distributors for the most up-to-date lead time information.