Part Details for SMBJ5338 by Microsemi Corporation
Results Overview of SMBJ5338 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5338 Information
SMBJ5338 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5338
SMBJ5338 CAD Models
SMBJ5338 Part Data Attributes
|
SMBJ5338
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5338
Microsemi Corporation
Zener Diode, 5.1V V(Z), 20%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 20% | |
Working Test Current | 240 mA |