Part Details for SMBJ5334B by SynSemi Inc
Results Overview of SMBJ5334B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5334B Information
SMBJ5334B by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5334B
SMBJ5334B CAD Models
SMBJ5334B Part Data Attributes
|
SMBJ5334B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5334B
SynSemi Inc
Zener Diode, 3.6V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |