Part Details for SMBJ5334B by EIC Semiconductor Inc
Results Overview of SMBJ5334B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5334B Information
SMBJ5334B by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5334B
SMBJ5334B CAD Models
SMBJ5334B Part Data Attributes
|
SMBJ5334B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5334B
EIC Semiconductor Inc
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for SMBJ5334B
This table gives cross-reference parts and alternative options found for SMBJ5334B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5334B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5334BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5334B vs SMBJ5334BE3TR |
MQSMBJ5334BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5334B vs MQSMBJ5334BTR |
MSPSMBJ5334BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5334B vs MSPSMBJ5334BE3TR |
MQSMBG5334BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBJ5334B vs MQSMBG5334BE3TR |
MQSMBG5334BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBJ5334B vs MQSMBG5334BTR |
JAN1N6633US | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SMBJ5334B vs JAN1N6633US |
MSPSMBG5334BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBJ5334B vs MSPSMBG5334BTR |
SMBG5334BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBJ5334B vs SMBG5334BTR |
CD5334B | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 | SMBJ5334B vs CD5334B |
MVSMBG5334B | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBJ5334B vs MVSMBG5334B |