Part Details for SMBJ51CA by Shenzhen Ruilongyuan Electronics
Results Overview of SMBJ51CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ51CA Information
SMBJ51CA by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ51CATR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AA,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now |
DISTI #
87255687
|
Verical | SMBJ51CA Min Qty: 3000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.0400 / $0.0420 | Buy Now |
|
LCSC | 7.3A 82.4V 56.7V 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 3305 |
|
$0.0373 / $0.0774 | Buy Now |
Part Details for SMBJ51CA
SMBJ51CA CAD Models
SMBJ51CA Part Data Attributes
|
SMBJ51CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
SMBJ51CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | Shenzhen Ruilongyuan Elec |