Part Details for SMBJ51CA by Foshan Blue Rocket Electronics Co Ltd
Results Overview of SMBJ51CA by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ51CA Information
SMBJ51CA by Foshan Blue Rocket Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.3A 600W 82.4V 56.7V 51V SMB ESD and Surge Protection (TVS/ESD) ROHS | 4760 |
|
$0.0318 / $0.0619 | Buy Now |