Part Details for SMBJ51A by DB Lectro Inc
Results Overview of SMBJ51A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ51A Information
SMBJ51A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ51A
SMBJ51A CAD Models
SMBJ51A Part Data Attributes
Alternate Parts for SMBJ51A
This table gives cross-reference parts and alternative options found for SMBJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ51D-M3/H | Vishay Intertechnologies | $0.0849 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ51A vs SMBJ51D-M3/H |
SMBJ51A-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ51A vs SMBJ51A-M3/5B |
SMBJ51A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ51A vs SMBJ51A |
SMBJ51 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMBJ51A vs SMBJ51 |
SMBJ51 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ51A vs SMBJ51 |
SMBJ51 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | SMBJ51A vs SMBJ51 |
SMBJ51A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMBJ51A vs SMBJ51A |
MXLSMBJ51AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ51A vs MXLSMBJ51AE3 |
SMBJ51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ51A vs SMBJ51 |