Part Details for SMBJ51A/2 by Vishay Semiconductors
Results Overview of SMBJ51A/2 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ51A/2 Information
SMBJ51A/2 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ51A/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Quest Components | 391 |
|
$0.1530 / $0.5100 | Buy Now |
Part Details for SMBJ51A/2
SMBJ51A/2 CAD Models
SMBJ51A/2 Part Data Attributes
|
SMBJ51A/2
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ51A/2
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ51A/2
This table gives cross-reference parts and alternative options found for SMBJ51A/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51A/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ51D-M3/H | Vishay Intertechnologies | $0.0849 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ51A/2 vs SMBJ51D-M3/H |
SMBJ51A-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ51A/2 vs SMBJ51A-M3/5B |
SMBJ51A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ51A/2 vs SMBJ51A |
SMBJ51 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMBJ51A/2 vs SMBJ51 |
SMBJ51 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ51A/2 vs SMBJ51 |
SMBJ51 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | SMBJ51A/2 vs SMBJ51 |
SMBJ51A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMBJ51A/2 vs SMBJ51A |
MXLSMBJ51AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ51A/2 vs MXLSMBJ51AE3 |
SMBJ51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ51A/2 vs SMBJ51 |