Part Details for SMBJ5.0CAH by Eaton Bussmann
Results Overview of SMBJ5.0CAH by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0CAH Information
SMBJ5.0CAH by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
57455-800CAHLF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject without Button, with Hold-Down, 8mm Eject Travel |
Price & Stock for SMBJ5.0CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0821 / $0.0932 | Buy Now |