Part Details for SMBJ5.0CA by Lite-On Semiconductor Corporation
Results Overview of SMBJ5.0CA by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0CA Information
SMBJ5.0CA by Lite-On Semiconductor Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5.0CA
SMBJ5.0CA CAD Models
SMBJ5.0CA Part Data Attributes
|
SMBJ5.0CA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA
Lite-On Semiconductor Corporation
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0CA
This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA |
MXSMBJ5.0CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0CA vs MXSMBJ5.0CA |
SMBJ5.0C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ5.0CA vs SMBJ5.0C |
SMBJ5.0CAR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CAR5G |
SMBJ5.0CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CE3TR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0CA vs SMBJ5.0CE3TR |
SMBJ5.0CR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CR4G |
SMBJ5.0CAT3 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0CA vs SMBJ5.0CAT3 |
SMBJ5.0CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ5.0CA can be found in the manufacturer's packaging information document or in IPC-7351 standard. A typical footprint for SMBJ5.0CA is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm x 0.5mm pad in the center for the cathode lead.
-
To ensure the reliability of SMBJ5.0CA in high-temperature applications, it is recommended to follow the manufacturer's derating guidelines, use a suitable thermal management system, and ensure that the device is operated within its specified temperature range. Additionally, consider using a TVS diode with a higher temperature rating, such as the SMBJ5.0A, which has a maximum junction temperature of 150°C.
-
Yes, SMBJ5.0CA can be used for ESD protection. It has a high ESD rating of 30kV (human body model) and 15kV (contact discharge). However, it is essential to follow the manufacturer's guidelines for ESD protection circuit design and ensure that the device is properly connected to the circuit.
-
The maximum surge current that SMBJ5.0CA can handle is 136.4A (8/20μs waveform). This is specified in the datasheet and is based on the device's peak pulse current rating.
-
Yes, SMBJ5.0CA can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are properly matched and that the total power rating is not exceeded. Additionally, consider the effects of parallel connection on the device's clamping voltage and capacitance.