Part Details for SMBJ5.0CA by DB Lectro Inc
Results Overview of SMBJ5.0CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0CA Information
SMBJ5.0CA by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5.0CA
SMBJ5.0CA CAD Models
SMBJ5.0CA Part Data Attributes
|
SMBJ5.0CA
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA
DB Lectro Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |
Alternate Parts for SMBJ5.0CA
This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0CA-13-F | Diodes Incorporated | $0.1492 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA-13-F |
SMBJ5.0CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ5.0CA vs SMBJ5.0C |
SMBJ5.0CA/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0CA vs SMBJ5.0CA/TR13 |
MXLSMBJ5.0CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0CA vs MXLSMBJ5.0CA |
SMBJ5.0CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 6.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 5V; VBR Min (V): 6.4V; VBR Max (V): 7.07V; IR Max (uA): 5uA; VC Max (V): 9.2V; Package: SMB | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ5.0CA vs SMBJ5.0CA-M3/5B |
SMBJ5.0CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5.0CA vs SMBJ5.0C |