Part Details for SMBJ45CD-M3/H by Vishay Semiconductors
Results Overview of SMBJ45CD-M3/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ45CD-M3/H Information
SMBJ45CD-M3/H by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ45CD-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ45CD-M3/HGICT-ND
|
DigiKey | TVS DIODE 45VWM 71.6VC DO214AA Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2159 In Stock |
|
$0.0813 / $0.3700 | Buy Now |
DISTI #
SMBJ45CD-M3/H
|
IBS Electronics | SMBJ45CD-M3/H by GENERAL SEMICONDUCTOR (VISHAY) is a bidirectional TVS diode with 45V standoff voltage, 72.7V breakdown voltage, 600W peak pulse power, and low clamping voltage, ideal for ESD protection. Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0728 / $0.0814 | Buy Now |