Part Details for SMBJ45CATR by SMC Diode Solutions
Results Overview of SMBJ45CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ45CATR Information
SMBJ45CATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ45CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ45CATR-SMC
|
TME | Diode: TVS, 0.6kW, 50÷55.3V, 8.3A, bidirectional, SMB, reel, SMBJ Min Qty: 5 | 0 |
|
$0.0570 / $0.1760 | RFQ |
Part Details for SMBJ45CATR
SMBJ45CATR CAD Models
SMBJ45CATR Part Data Attributes
|
SMBJ45CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMBJ45CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |