Part Details for SMBJ45CA by Taiwan Semiconductor
Results Overview of SMBJ45CA by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ45CA Information
SMBJ45CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8600
|
Newark | Tvs Diode, 600W, 45V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:45V, Clamping Voltage Vc Max:72.7V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:50V, rohs Compliant: Yes |Taiwan Semiconductor SMBJ45CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4203 |
|
$0.2200 / $0.3600 | Buy Now |
DISTI #
SMBJ45CAFSCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13649 In Stock |
|
$0.2195 / $0.3600 | Buy Now |
DISTI #
SMBJ45CA
|
Avnet Americas | Diode TVS Single Bi-Directional 45V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ45CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0572 | Buy Now |
DISTI #
821-SMBJ45CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 52.7V, 5%, Bidirectional, TVS RoHS: Compliant | 12944 |
|
$0.1290 / $0.3600 | Buy Now |
DISTI #
V79:2366_23832091
|
Arrow Electronics | Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R Min Qty: 10 Package Multiple: 1 Date Code: 1737 | Americas - 10 |
|
$0.0917 | Buy Now |
|
Future Electronics | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 3000Reel |
|
$0.0545 / $0.0588 | Buy Now |
|
Future Electronics | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0545 / $0.0588 | Buy Now |
DISTI #
SMBJ45CA
|
IBS Electronics | DIODE TVS SINGLE BI-DIRECTIONAL 45V 600W 2-PIN DO-214AA Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0675 / $0.0731 | Buy Now |
DISTI #
SMBJ45CA
|
EBV Elektronik | Diode TVS Single BiDirectional 45V 600W 2Pin DO214AA (Alt: SMBJ45CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ45CA
SMBJ45CA CAD Models
SMBJ45CA Part Data Attributes
|
SMBJ45CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ45CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ45CA
This table gives cross-reference parts and alternative options found for SMBJ45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ45CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ45CA vs SMBJ45CA |
SMBJ45CA Frequently Asked Questions (FAQ)
-
The recommended footprint for the SMBJ45CA is a standard SOD-323 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
-
To ensure the SMBJ45CA can handle high surge currents, it's recommended to use a large copper pad or a heat sink to dissipate heat, and to follow proper PCB layout guidelines to minimize thermal resistance.
-
The maximum operating temperature for the SMBJ45CA is 150°C, but it's recommended to operate it at a temperature below 125°C for optimal performance and reliability.
-
Yes, the SMBJ45CA can be used in high-frequency circuits, but it's recommended to use a series resistor and capacitor to filter out high-frequency noise and ensure stable operation.
-
The voltage rating of the SMBJ45CA should be selected based on the maximum voltage expected in the circuit, with a minimum of 1.5 times the maximum operating voltage to ensure reliable operation.