Part Details for SMBJ43CA by VIITOR SEMICONDUCTOR CO., LTD
Results Overview of SMBJ43CA by VIITOR SEMICONDUCTOR CO., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ43CA Information
SMBJ43CA by VIITOR SEMICONDUCTOR CO., LTD is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ43CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6152-SMBJ43CATR-ND
|
DigiKey | 600W, 43V Unidirectional Transie Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.1300 / $0.5200 | Buy Now |