Part Details for SMBJ43CA by Semtech Corporation
Results Overview of SMBJ43CA by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ43CA Information
SMBJ43CA by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ43CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SMBJ43CATR-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AA Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.2769 | Buy Now |
DISTI #
SMBJ43CA
|
Avnet Americas | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ43CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2483 | Buy Now |
DISTI #
947-SMBJ43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Line 43V 8.6A TVS DO-214AA(SMB) RoHS: Compliant | 5415 |
|
$0.2310 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2350 / $0.2400 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$0.2261 / $0.2502 | Buy Now |
Part Details for SMBJ43CA
SMBJ43CA CAD Models
SMBJ43CA Part Data Attributes
|
SMBJ43CA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ43CA
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ43CA
This table gives cross-reference parts and alternative options found for SMBJ43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ43C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, | SMBJ43CA vs SMBJ43C |
SMBJ43CAT1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ43CA vs SMBJ43CAT1 |
SMBJ43C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ43CA vs SMBJ43C |
SMBJ43C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ43CA vs SMBJ43C.TB |
SMBJ43CAM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ43CA vs SMBJ43CAM4G |
SMBJ43CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ43CA vs SMBJ43CA-TP-HF |
SMBJ43C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | SMBJ43CA vs SMBJ43C |
SMBJ43CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ43CA vs SMBJ43CA-M3/5B |
SMBJ43C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ43CA vs SMBJ43C |
SMBJ43CA Frequently Asked Questions (FAQ)
-
A good PCB layout for the SMBJ43CA involves keeping the leads as short as possible, using a ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a via to connect the cathode (K) pin to the ground plane to reduce inductance.
-
To select the correct SMBJ43CA, consider the maximum voltage and current requirements of your application. The SMBJ43CA has a breakdown voltage of 43V and a peak pulse current of 15A. Ensure that your application's voltage and current requirements are within these limits.
-
The response time of the SMBJ43CA to an ESD event is typically in the range of 1-10 ns. This fast response time helps to protect sensitive circuits from damage caused by ESD events.
-
The SMBJ43CA is rated for operation up to 150°C. However, it's essential to consider the derating of the device's characteristics at high temperatures. Consult the datasheet for specific derating information.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 220°C. Avoid applying excessive heat or force, which can damage the device.