Part Details for SMBJ43A/TR13 by YAGEO Corporation
Results Overview of SMBJ43A/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ43A/TR13 Information
SMBJ43A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBJ43A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8015
|
Newark | Tvs Diode, Unidir, 43V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ43A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.1110 / $0.2970 | Buy Now |
DISTI #
13-SMBJ43A/TR13CT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10871 In Stock |
|
$0.0503 / $0.2700 | Buy Now |
DISTI #
SMBJ43A/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ43A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0510 | Buy Now |
DISTI #
603-SMBJ43A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 43V, 69.4V, Reel 13" RoHS: Compliant | 9975 |
|
$0.0520 / $0.2700 | Buy Now |
DISTI #
SMBJ43A/TR13
|
TME | Diode: TVS, 0.6kW, 47.8÷52.8V, 8.7A, unidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0467 / $0.4442 | RFQ |
DISTI #
SMBJ43A/TR13
|
Avnet Abacus | (Alt: SMBJ43A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ43A/TR13
SMBJ43A/TR13 CAD Models
SMBJ43A/TR13 Part Data Attributes
|
SMBJ43A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ43A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ43A/TR13
This table gives cross-reference parts and alternative options found for SMBJ43A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ43A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ43AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ43A/TR13 vs SMBJ43AE3/TR |
SMBJ43 | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ43A/TR13 vs SMBJ43 |
SMBJ43A/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ43A/TR13 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask opening of 1.2mm x 0.5mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
While SMBJ43A/TR13 has a rated operating temperature range of -55°C to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the component's reliability and lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle SMBJ43A/TR13 components with ESD-protective equipment, such as wrist straps, mats, or trays. Ensure that the workspace and tools are grounded, and avoid touching the component's pins or body.
-
SMBJ43A/TR13 is rated for operation in environments with relative humidity up to 80%. However, it's recommended to take precautions to prevent moisture ingress, such as using conformal coating or potting, especially in high-humidity or condensing environments.
-
The recommended soldering profile for SMBJ43A/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.