Part Details for SMBJ40CAQ-13-F by Diodes Incorporated
Results Overview of SMBJ40CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CAQ-13-F Information
SMBJ40CAQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ40CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7288
|
Newark | Tvs Diode, Bidir, 40V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ40CAQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2300 / $0.5280 | Buy Now |
DISTI #
31-SMBJ40CAQ-13-FCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15626 In Stock |
|
$0.1221 / $0.4600 | Buy Now |
DISTI #
SMBJ40CAQ-13-F
|
Avnet Americas | TVS Diode, SMBJ, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ40CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1171 / $0.1196 | Buy Now |
DISTI #
621-SMBJ40CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMB T&R 3K RoHS: Compliant | 5273 |
|
$0.1220 / $0.4600 | Buy Now |
DISTI #
SMBJ40CAQ-13-F
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.1240 / $0.5900 | RFQ |
DISTI #
SMBJ40CAQ-13-F
|
Avnet Silica | TVS Diode SMBJ Bidirectional 40 V 645 V DO214AA SMB 2 Pins (Alt: SMBJ40CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ | |
|
Vyrian | Diodes | 6401 |
|
RFQ |
Part Details for SMBJ40CAQ-13-F
SMBJ40CAQ-13-F CAD Models
SMBJ40CAQ-13-F Part Data Attributes
|
SMBJ40CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ40CAQ-13-F
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 51.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 47.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
SMBJ40CAQ-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ40CAQ-13-F can be found in the Diodes Incorporated's package outline drawing, which is usually available on their website or through their customer support. The package outline drawing provides detailed information on the recommended pad layout, dimensions, and spacing for optimal assembly and reliability.
-
To ensure proper soldering and assembly of the SMBJ40CAQ-13-F, follow the recommended soldering profile and assembly guidelines provided by Diodes Incorporated. This typically includes using a soldering iron with a temperature range of 250°C to 260°C, and ensuring the component is properly aligned and seated on the PCB. Additionally, using a solder paste with a suitable flux and following a controlled soldering process can help prevent defects and ensure reliable assembly.
-
The SMBJ40CAQ-13-F has an operating temperature range of -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range to ensure optimal performance and longevity.
-
The SMBJ40CAQ-13-F is a commercial-grade device, and its suitability for high-reliability or automotive applications depends on the specific requirements of the application. While it may meet some of the requirements, it may not meet all the necessary standards and qualifications for high-reliability or automotive applications. It's recommended to consult with Diodes Incorporated's customer support or a qualified engineer to determine the device's suitability for such applications.
-
The SMBJ40CAQ-13-F is an ESD-sensitive device, and proper handling and storage procedures are essential to prevent damage. It's recommended to handle the device with anti-static wrist straps, mats, or other ESD-protective equipment, and to store the device in anti-static packaging or bags. Additionally, following proper PCB design and layout guidelines can help minimize the risk of ESD damage during assembly and operation.