Part Details for SMBJ40CA by Taiwan Semiconductor
Results Overview of SMBJ40CA by Taiwan Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CA Information
SMBJ40CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8592
|
Newark | Tvs Diode, 600W, 40V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ40CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 568 |
|
$0.2290 / $0.4900 | Buy Now |
DISTI #
SMBJ40CAFSCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3114 In Stock |
|
$0.1119 / $0.4900 | Buy Now |
DISTI #
SMBJ40CA
|
Avnet Americas | Diode TVS Single Bi-Directional 40V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ40CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0572 | Buy Now |
DISTI #
821-SMBJ40CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Bidirectional, TVS RoHS: Compliant | 5749 |
|
$0.1040 / $0.4900 | Buy Now |
DISTI #
V72:2272_06305784
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 912 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4935 |
|
$0.1093 / $0.1097 | Buy Now |
DISTI #
E02:0323_00847035
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2514 | Europe - 3000 |
|
$0.1202 / $0.2423 | Buy Now |
DISTI #
V79:2366_18816031
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 1 |
|
$0.0671 / $0.0735 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0580 | Buy Now |
DISTI #
62461578
|
Verical | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 912 Package Multiple: 1 Date Code: 2223 | Americas - 4935 |
|
$0.1097 | Buy Now |
DISTI #
88766130
|
Verical | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2514 | Americas - 3000 |
|
$0.0843 | Buy Now |
Part Details for SMBJ40CA
SMBJ40CA CAD Models
SMBJ40CA Part Data Attributes
|
SMBJ40CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ40CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ40CA
This table gives cross-reference parts and alternative options found for SMBJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ40CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ40CA vs SMBJ40CA/TR7 |
SMBJ40CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional | SMBJ40CA vs SMBJ40CA |
SMBJ40C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ40CA vs SMBJ40C |
SMBJ40CA | Bytesonic Corporation | Check for Price | Transient Suppressor, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SMBJ40CA is -55°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
Store the SMBJ40CA in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is 5°C to 30°C, and the relative humidity should be below 60%.
-
Yes, the SMBJ40CA is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of AEC-Q101, which ensures its reliability and performance in harsh environments.
-
Handle the SMBJ40CA by its body or pins, avoiding direct contact with the die. Use an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Ground yourself before handling the component.