-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CA by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SMBJ40CATR-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.2769 | Buy Now |
DISTI #
SMBJ40CA
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ40CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2353 | Buy Now |
DISTI #
947-SMBJ40CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Line, 40V 9.3A TVS DO-214AA (SMB) RoHS: Compliant | 1120 |
|
$0.2310 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
SMBJ40CA
|
Avnet Silica | Diode TVS Single BiDir 40V 600W 2Pin DO214AA TR (Alt: SMBJ40CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$0.2261 / $0.2502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ40CA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ40CA
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.8 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMBJ40CA/TR | Microchip Technology Inc | $6.0320 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ40CA vs MASMBJ40CA/TR |
MXLSMBJ40CAE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ40CA vs MXLSMBJ40CAE3 |
SMBJ40C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ40CA vs SMBJ40C |
SMBJ40CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional | SMBJ40CA vs SMBJ40C |
SMBJ40CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA-T |
SMBJ40C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ40CA vs SMBJ40C |
The SMBJ40CA can operate from -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C.
Use a soldering iron with a temperature of 250°C to 260°C, and ensure the soldering time is less than 3 seconds. Also, use a solder with a melting point above 217°C.
Use a ground plane under the device, keep the leads as short as possible, and use a common ground point for the anode and cathode. Also, place a 0.1uF ceramic capacitor between the anode and cathode to filter out high-frequency noise.
Yes, the SMBJ40CA is designed for high-reliability applications and meets the requirements of AEC-Q101, making it suitable for automotive and industrial applications.
Store the SMBJ40CA in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.