-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7849
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 40 V, Do-214Aa, 2, 44.4 V Rohs Compliant: Yes |Littelfuse SMBJ40CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8051 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
48F5918
|
Newark | Tvs Diode, 600W, 40V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V Rohs Compliant: Yes |Littelfuse SMBJ40CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
64AH8593
|
Newark | Tvs Diode, 600W, 40V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ40CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1180 / $0.1310 | Buy Now |
DISTI #
SMBJ40CALFCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56151 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
576-SMBJ40CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 40V 5% Bi-Directional RoHS: Compliant | 1498 |
|
$0.0780 / $0.2500 | Buy Now |
DISTI #
V36:1790_06469947
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2448 | Americas - 84000 |
|
$0.0551 / $0.0856 | Buy Now |
DISTI #
P40:2555_25451972
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Europe - 2300 |
|
$0.0639 / $0.2010 | Buy Now |
DISTI #
71336692
|
RS | TVS Diode, 600W, 40V, -65 to 150 Operating Temp, Surface Mount, SMBJ Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5418 |
|
$0.1550 | Buy Now |
|
Future Electronics | SMBJ Series 64.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 60000Reel |
|
$0.0514 / $0.0556 | Buy Now |
|
Future Electronics | SMBJ Series 64.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ40CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ40CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ40CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ40CA vs SMBJ40CA/TR7 |
SMBJ40CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional | SMBJ40CA vs SMBJ40CA |
SMBJ40C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ40CA vs SMBJ40C |
SMBJ40CA | Bytesonic Corporation | Check for Price | Transient Suppressor, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ40CA vs SMBJ40CA |
The recommended footprint and land pattern for the SMBJ40CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313, and use a solder with a melting point below 260°C.
The SMBJ40CA has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
While the SMBJ40CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz, but the user should consider the device's parasitic capacitance and inductance when designing the circuit.
Select the correct SMBJ40CA variant by considering the required standoff voltage, peak pulse current, and power handling capability for your specific application, and refer to the Littelfuse selection guide or consult with a Littelfuse application engineer.