-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0179
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ40CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1220 | Buy Now |
DISTI #
67R1658
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMBJ40CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1560 | Buy Now |
DISTI #
SMBJ40CABCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7773 In Stock |
|
$0.0875 / $0.3700 | Buy Now |
DISTI #
SMBJ40CA
|
Avnet Americas | TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ40CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0544 / $0.0875 | Buy Now |
DISTI #
SMBJ40CA
|
Avnet Americas | TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ40CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.1004 | Buy Now |
DISTI #
652-SMBJ40CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 40volts 5uA 9.3 Amps Bi-Dir RoHS: Compliant | 35134 |
|
$0.0950 / $0.3700 | Buy Now |
DISTI #
V72:2272_06261124
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1062 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2212 Container: Cut Strips | Americas - 7509 |
|
$0.0940 / $0.0942 | Buy Now |
DISTI #
E02:0323_01080806
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2507 | Europe - 255 |
|
$0.0773 / $0.1685 | Buy Now |
DISTI #
71279590
|
RS | A 40V, 600W, bi-directional, SMB pkg TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1430 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R RoHS: Compliant |
36300 In Stock |
|
$0.0865 / $0.1054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ40CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ40CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ40CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ40CA vs SMBJ40CA/TR7 |
SMBJ40CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional | SMBJ40CA vs SMBJ40CA |
SMBJ40C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ40CA vs SMBJ40C |
SMBJ40CA | Bytesonic Corporation | Check for Price | Transient Suppressor, | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ40CA vs SMBJ40CA |
SMBJ40CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ40CA vs SMBJ40CA |
The recommended footprint and land pattern for the SMBJ40CA can be found in the Bourns application note AN-1162, which provides guidelines for PCB layout and assembly.
Follow the soldering and assembly guidelines outlined in the Bourns application note AN-1163, which provides detailed instructions for surface mount assembly and rework.
The SMBJ40CA is rated for operation from -55°C to +150°C, but derating may be necessary for high-temperature applications. Consult the datasheet for specific derating guidelines.
Yes, the SMBJ40CA is designed to meet the requirements of high-reliability and aerospace applications. However, additional testing and qualification may be required. Consult with Bourns or a qualified representative for more information.
Handle the SMBJ40CA with care to prevent mechanical damage. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Follow the guidelines outlined in the Bourns application note AN-1161 for handling and storage.