Part Details for SMBJ40CA R5 by Taiwan Semiconductor
Results Overview of SMBJ40CA R5 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40CA R5 Information
SMBJ40CA R5 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ40CA R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMBJ40CAR5
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SMBJ40CA R5
|
EBV Elektronik | 600W 468V 5 BIDIRECTIONAL TVS (Alt: SMBJ40CA R5) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 | EBV - 0 |
|
Buy Now |
Part Details for SMBJ40CA R5
SMBJ40CA R5 CAD Models
SMBJ40CA R5 Part Data Attributes
|
SMBJ40CA R5
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMBJ40CA R5
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |