Part Details for SMBJ40A by DB Lectro Inc
Results Overview of SMBJ40A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ40A Information
SMBJ40A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ40A
SMBJ40A CAD Models
SMBJ40A Part Data Attributes
|
SMBJ40A
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ40A
DB Lectro Inc
Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 46.8 V | |
Clamping Voltage-Max | 64.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES |
Alternate Parts for SMBJ40A
This table gives cross-reference parts and alternative options found for SMBJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ40A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | SMBJ40A vs SMBJ40A |
SMBJ40A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | SMBJ40A vs SMBJ40A |
SMBJ40A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ40A vs SMBJ40A |
SMBJ40A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | SMBJ40A vs SMBJ40A |
SMBJ40A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | SMBJ40A vs SMBJ40A |
SMBJ40A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ40A vs SMBJ40A |
SMBJ40A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ40A vs SMBJ40A |
SMBJ40A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | SMBJ40A vs SMBJ40A |
SMBJ40A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ40A vs SMBJ40A |
SMBJ40A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | SMBJ40A vs SMBJ40A |