Part Details for SMBJ400CA-T13 by ProTek Devices
Results Overview of SMBJ400CA-T13 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ400CA-T13 Information
SMBJ400CA-T13 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ400CA-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ400CA-T13
|
IBS Electronics | SMBJ400CA-T13 by PROTEK DEVICES is a bidirectional TVS diode with 400V standoff voltage, 645V breakdown voltage, 1.0A peak pulse current, and low clamping voltage, ideal for ESD and surge protection. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0780 / $0.0841 | Buy Now |
Part Details for SMBJ400CA-T13
SMBJ400CA-T13 CAD Models
SMBJ400CA-T13 Part Data Attributes
|
SMBJ400CA-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMBJ400CA-T13
ProTek Devices
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ400CA-T13
This table gives cross-reference parts and alternative options found for SMBJ400CA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400CA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ400C | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | SMBJ400CA-T13 vs SMBJ400C |
SMBJ400CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 445V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 400V; VBR Min (V): 445V; VBR Max (V): 491V; IR Max (uA): 5uA; VC Max (V): 646V; Package: SMB | SMBJ400CA-T13 vs SMBJ400CA |
SMBJ400CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ400CA-T13 vs SMBJ400CA |
SMBJ400CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ400CA-T13 vs SMBJ400CA |
SMBJ400CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ400CA-T13 vs SMBJ400CA |
SMBJ400C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ400CA-T13 vs SMBJ400C |