-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ36CD-M3/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3514
|
Newark | 600W,36V,3.5%,bidir, smb Tvs |Vishay SMBJ36CD-M3/I RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1440 | Buy Now |
DISTI #
SMBJ36CD-M3/I
|
Avnet Americas | 600W,36V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ36CD-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0828 | Buy Now |
DISTI #
78-SMBJ36CD-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 9214 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
SMBJ36CD-M3/I
|
TTI | ESD Protection Diodes / TVS Diodes 36V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
SMBJ36CD-M3/I
|
EBV Elektronik | 600W36V35BIDIRSMB TVS (Alt: SMBJ36CD-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | EBV - 105600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3200 | 70400 |
|
$0.2231 / $0.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ36CD-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CD-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 43.6 V | |
Breakdown Voltage-Min | 40.6 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 57.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ36CD-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CD-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ36CD-M3/H | Vishay Intertechnologies | $0.1787 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ36CD-M3/I vs SMBJ36CD-M3/H |
The recommended footprint and land pattern for the SMBJ36CD-M3/I can be found in the Vishay Intertechnologies application note 'Surface Mount Assembly Guidelines for TVS Diodes' (document number 91000).
Follow the soldering guidelines in the Vishay Intertechnologies application note 'Surface Mount Assembly Guidelines for TVS Diodes' (document number 91000) and ensure that the soldering process meets the requirements of IPC-A-610.
The SMBJ36CD-M3/I has an operating temperature range of -55°C to 150°C, but the maximum operating temperature range for a specific application may be limited by the device's power dissipation and thermal resistance.
The SMBJ36CD-M3/I is designed for transient voltage suppression and may not be suitable for high-frequency applications due to its internal capacitance and inductance. For high-frequency applications, consider using a TVS diode with a lower capacitance and inductance, such as the SMBJ36CA-M3/I.
Select a TVS diode that meets the required standoff voltage, peak pulse current, and power dissipation for your application. Consider factors such as the device's voltage rating, current rating, and response time, as well as the operating temperature range and environmental conditions.