Part Details for SMBJ36CAH by Taiwan Semiconductor
Results Overview of SMBJ36CAH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ36CAH Information
SMBJ36CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMBJ36CAHTR-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 / $0.1216 | Buy Now |
DISTI #
SMBJ36CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 36V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36CAH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1210 | Buy Now |
DISTI #
821-SMBJ36CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 42.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.6400 | Order Now |
DISTI #
SMBJ36CAH-TSC
|
TME | Diode: TVS, 0.6kW, 40÷44.2V, 10.8A, bidirectional, ±5%, DO214AA,SMB Min Qty: 1 | 0 |
|
$0.1360 / $0.5240 | RFQ |
|
ComSIT USA | AVAILABLE EU | 582750 |
|
RFQ | |
DISTI #
SMBJ36CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 36V 600W 2Pin DO214AA TR (Alt: SMBJ36CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ36CAH
SMBJ36CAH CAD Models
SMBJ36CAH Part Data Attributes
|
SMBJ36CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |