Part Details for SMBJ36A by Shenzhen Ruilongyuan Electronics
Results Overview of SMBJ36A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ36A Information
SMBJ36A by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ36ATR-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA,S Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
87255534
|
Verical | SMBJ36A Min Qty: 2000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.0400 / $0.0450 | Buy Now |
|
LCSC | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 2885 |
|
$0.0373 / $0.0825 | Buy Now |
Part Details for SMBJ36A
SMBJ36A CAD Models
SMBJ36A Part Data Attributes
|
SMBJ36A
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
SMBJ36A
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |