-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ36A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7038
|
Newark | Dio Tvs Vwm 36V 600W Unidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ36A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
118-SMBJ36A-QCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10690 In Stock |
|
$0.1100 / $0.3000 | Buy Now |
DISTI #
SMBJ36A-Q
|
Avnet Americas | SMBJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 36V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.1178 | Buy Now |
DISTI #
652-SMBJ36A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36volts 600W 5% Uni-Dir. AEC-Q101 | 2860 |
|
$0.1100 / $0.3000 | Buy Now |
DISTI #
V72:2272_21593334
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1826 Container: Cut Strips | Americas - 2068 |
|
$0.0165 / $0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
DISTI #
29415729
|
Verical | Diode TVS Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1042 Package Multiple: 1 Date Code: 1826 | Americas - 2068 |
|
$0.0165 | Buy Now |
DISTI #
SMBJ36A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 40÷44.2V, 10.4A, unidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1470 / $0.4680 | RFQ |
DISTI #
SMBJ36A-Q
|
Avnet Abacus | SMBJQ Transient Voltage Suppressor Diode Single UniDirectional 36V 100A 600W 2Pin DO214AA TR - Tape and Reel (Alt: SMBJ36A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ36A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ36A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for SMBJ36A-Q can be found in the Bourns Application Note AN164, which provides guidelines for PCB layout and assembly.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Bourns provides a TVS Diode Selection Guide that can help with the selection process.
The main difference between SMBJ36A-Q and SMBJ36CA-Q is the AEC-Q101 qualification. SMBJ36CA-Q is AEC-Q101 qualified, which means it meets the automotive industry's standards for reliability and performance. SMBJ36A-Q is not AEC-Q101 qualified, but still meets the industry standards for TVS diodes.
The SMBJ36A-Q is rated for operation up to 150°C, but its performance may degrade at high temperatures. If your application requires operation above 125°C, consider using a high-temperature TVS diode or consulting with a Bourns application engineer.
To ensure the reliability of SMBJ36A-Q, follow proper PCB layout and assembly guidelines, ensure proper voltage and current ratings, and consider using a TVS diode with a built-in thermal protection device (TPD). Additionally, perform thorough testing and validation of your design to ensure it meets the required specifications.