Part Details for SMBJ350A-E by Littelfuse Inc
Results Overview of SMBJ350A-E by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ350A-E Information
SMBJ350A-E by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ350A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2509 |
|
RFQ |
Part Details for SMBJ350A-E
SMBJ350A-E CAD Models
SMBJ350A-E Part Data Attributes
|
SMBJ350A-E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ350A-E
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 432 V | |
Breakdown Voltage-Min | 391 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SMBJ350A-E Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ350A-E can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the package type, operating temperature range, and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
The SMBJ350A-E is a specific part number with a breakdown voltage of 350V. Other SMBJ series TVS diodes have different breakdown voltages, such as 150V, 200V, or 400V. The selection of the correct part number depends on the specific voltage protection requirements of the application.
-
Yes, the SMBJ350A-E is qualified to AEC-Q101 standards, which makes it suitable for use in high-reliability and automotive applications. However, it's essential to review the specific requirements of the application and ensure that the device meets all necessary qualifications and certifications.
-
Follow the recommended soldering and assembly guidelines provided in the Littelfuse application note AN9313. This includes using a soldering iron with a temperature range of 250°C to 260°C, and ensuring that the component is properly aligned and secured on the PCB.