Part Details for SMBJ33A by SLKOR
Results Overview of SMBJ33A by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ33A Information
SMBJ33A by SLKOR is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SMBJ33ACT-ND
|
DigiKey | 11.3A 36.7V 53.3V 33V 600WSMB Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
715 In Stock |
|
$0.0276 / $0.2200 | Buy Now |