Part Details for SMBJ33A-H by Bourns Inc
Results Overview of SMBJ33A-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ33A-H Information
SMBJ33A-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ33A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMBJ33A-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Uni-Dir RoHS: Compliant | 0 |
|
$0.0720 / $0.0800 | Order Now |
Part Details for SMBJ33A-H
SMBJ33A-H CAD Models
SMBJ33A-H Part Data Attributes
|
SMBJ33A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ33A-H
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ33A-H
This table gives cross-reference parts and alternative options found for SMBJ33A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ33A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ33A-H vs SMBJ33A-M3/5B |
SMBJ33 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ33A-H vs SMBJ33 |
SMBJ33A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ33A-H vs SMBJ33A-T |
SMBJ33 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | SMBJ33A-H vs SMBJ33 |
SMBJ33 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ33A-H vs SMBJ33 |
SMBJ33 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | SMBJ33A-H vs SMBJ33 |
SMBJ33 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ33A-H vs SMBJ33 |
SMBJ33A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | SMBJ33A-H vs SMBJ33A |
SMBJ33 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | SMBJ33A-H vs SMBJ33 |
SMBJ33A-H Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ33A-H can be found in the Bourns Application Note S-8151, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Bourns provides a TVS Diode Selection Guide that can help with this process.
-
The main difference between SMBJ33A-H and SMBJ33A is the operating temperature range. SMBJ33A-H has a higher operating temperature range of -55°C to 150°C, whereas SMBJ33A has a range of -55°C to 125°C. SMBJ33A-H is also AEC-Q101 qualified, making it suitable for automotive applications.
-
Yes, SMBJ33A-H can be used for ESD protection. It has a low clamping voltage and fast response time, making it suitable for protecting sensitive electronics from electrostatic discharge (ESD) events.
-
To ensure the reliability of SMBJ33A-H, follow proper PCB design and assembly guidelines, including using a recommended footprint and land pattern, and ensuring proper soldering and handling techniques. Also, consider environmental factors such as temperature, humidity, and vibration, and ensure that the TVS diode is operated within its specified ratings.