Part Details for SMBJ300CA by Bourns Inc
Results Overview of SMBJ300CA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ300CA Information
SMBJ300CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ300CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0027
|
Newark | Tvs Diode, 600W, 300V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:486V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:335V Rohs Compliant: Yes |Bourns SMBJ300CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMBJ300CABBCT-ND
|
DigiKey | TVS DIODE 300VWM 486VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11905 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
SMBJ300CA
|
Avnet Americas | BNSSMBJ300CA - Tape and Reel (Alt: SMBJ300CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.2061 | Buy Now |
DISTI #
652-SMBJ300CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300volts 1uA 1.3 Amps Bi-Dir RoHS: Compliant | 7628 |
|
$0.2000 / $0.9800 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 300V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
SMBJ300CA-BOU
|
TME | Diode: TVS, 0.6kW, 335÷371V, 1.3A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.2560 / $0.5130 | RFQ |
DISTI #
SMBJ300CA
|
Avnet Abacus | BNSSMBJ300CA - Tape and Reel (Alt: SMBJ300CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 300V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
Part Details for SMBJ300CA
SMBJ300CA CAD Models
SMBJ300CA Part Data Attributes
|
SMBJ300CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ300CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 371 V | |
Breakdown Voltage-Min | 335 V | |
Breakdown Voltage-Nom | 353 V | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ300CA
This table gives cross-reference parts and alternative options found for SMBJ300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ300CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ300CA vs SMBJ300CA-T13 |
P6SMB350C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMBJ300CA vs P6SMB350C |
SMBJ300C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ300CA vs SMBJ300C |
SMBJ300C | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional, | SMBJ300CA vs SMBJ300C |
SMBJ300C | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | SMBJ300CA vs SMBJ300C |
SMBJ300CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ300CA can be found in the Bourns application note AN-1162, which provides guidelines for PCB layout and assembly.
-
Bourns recommends following the soldering and assembly guidelines outlined in the JEDEC standard J-STD-020, and using a soldering profile with a peak temperature of 240°C to 245°C.
-
The SMBJ300CA is rated for operation from -55°C to 150°C, but derating is required for temperatures above 125°C. Consult the datasheet for specific derating curves.
-
Yes, the SMBJ300CA is designed to meet the requirements of high-reliability and aerospace applications, and is qualified to the MIL-PRF-19500 standard.
-
Handle the SMBJ300CA by the body, avoiding touching the leads or electrical contacts. Store the devices in their original packaging or in a dry, ESD-protected environment.