Part Details for SMBJ300A-AT/TR13 by YAGEO Corporation
Results Overview of SMBJ300A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ300A-AT/TR13 Information
SMBJ300A-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ300A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ300A-AT/TR13TR-ND
|
DigiKey | TVS DIODE 300VWM 486VC DO214AA Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0754 / $0.0991 | Buy Now |
DISTI #
SMBJ300A-AT/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ300A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0849 | Buy Now |
DISTI #
603-SMBJ300A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 300V RoHS: Compliant | 0 |
|
$0.1000 / $0.5300 | Order Now |
DISTI #
SMBJ300A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0660 | Buy Now |
DISTI #
SMBJ300A-AT/TR13
|
Avnet Abacus | (Alt: SMBJ300A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ300A-AT/TR13
SMBJ300A-AT/TR13 CAD Models
SMBJ300A-AT/TR13 Part Data Attributes
|
SMBJ300A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ300A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN | |
Breakdown Voltage-Max | 371 V | |
Breakdown Voltage-Min | 335 V | |
Breakdown Voltage-Nom | 353 V | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
SMBJ300A-AT/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ300A-AT/TR13 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. It's also recommended to have a thermal pad underneath the component to improve heat dissipation.
-
Yes, SMBJ300A-AT/TR13 is a high-reliability component that meets the requirements of AEC-Q200, which is a standard for automotive-grade components. It's suitable for use in high-reliability applications such as automotive, industrial, and medical devices.
-
SMBJ300A-AT/TR13 is an ESD-sensitive component, and it's recommended to handle it with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage. It's also recommended to use an ESD-protective packaging and storage to prevent damage during transportation and storage.
-
The maximum operating temperature range for SMBJ300A-AT/TR13 is -55°C to 150°C. However, it's recommended to operate the component within the recommended operating temperature range of -40°C to 125°C for optimal performance and reliability.
-
SMBJ300A-AT/TR13 is a 300W TVS diode, and it's designed to protect against high-voltage transients. It can withstand a maximum voltage of 300V, and it's suitable for use in high-voltage applications such as power supplies, motor control, and industrial equipment.