Part Details for SMBJ28CAHE3/52 by Vishay Intertechnologies
Results Overview of SMBJ28CAHE3/52 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CAHE3/52 Information
SMBJ28CAHE3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ28CAHE3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 448 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
SMBJ28CAHE3/52
|
EBV Elektronik | Diode TVS Single BiDir 28V 600W 2Pin SMB TR (Alt: SMBJ28CAHE3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 13.2A 45.5V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 3 |
|
$0.2656 / $0.4164 | Buy Now |
Part Details for SMBJ28CAHE3/52
SMBJ28CAHE3/52 CAD Models
SMBJ28CAHE3/52 Part Data Attributes
|
SMBJ28CAHE3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CAHE3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMBJ28CAHE3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ28CAHE3/52 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat dissipation in the system design.
-
The SMBJ28CAHE3/52 has an ESD rating of Class 3A (>2500 V) per the Human Body Model (HBM) and Class M3 (>200 V) per the Machine Model (MM).
-
Yes, the SMBJ28CAHE3/52 is qualified for automotive applications and meets the requirements of AEC-Q101. However, it is recommended to consult with Vishay Intertechnologies' application engineers to ensure the device meets the specific requirements of the automotive system.
-
The SMBJ28CAHE3/52 should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to follow the IPC/JEDEC J-STD-033C standard for handling and storage of moisture-sensitive devices.