-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1650
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMBJ28CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13944 |
|
$0.0700 | Buy Now |
DISTI #
67R0171
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ28CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
SMBJ28CABCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13136 In Stock |
|
$0.0875 / $0.4000 | Buy Now |
DISTI #
SMBJ28CA
|
Avnet Americas | TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ28CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0544 / $0.0875 | Buy Now |
DISTI #
652-SMBJ28CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Bi-Dir RoHS: Compliant | 20914 |
|
$0.0970 / $0.5400 | Buy Now |
DISTI #
E02:0323_01081663
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 1260 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2415 | Europe - 16162 |
|
$0.0535 / $0.0902 | Buy Now |
DISTI #
A03:0893_00851402
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2416 | Asia - 12000 |
|
$0.0824 | Buy Now |
DISTI #
V72:2272_06261111
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 1064 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1590 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R RoHS: Compliant |
24000 In Stock |
|
$0.0865 / $0.1054 | Buy Now |
DISTI #
54469744
|
Verical | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1641 | Americas - 24000 |
|
$0.1213 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ28CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28CA vs SMBJ28CA |
SMBJ28C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ28CA vs SMBJ28C |
SMBJ26CA/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ28CA vs SMBJ26CA/TR13 |
SMBJ28C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ28CA vs SMBJ28C |
SMBJ28CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA vs SMBJ28CA |
SMBJ28C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, | SMBJ28CA vs SMBJ28C |
SMBJ28C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ28CA vs SMBJ28C |
SMBJ26CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ28CA vs SMBJ26CA |
SMBJ28CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ28CA vs SMBJ28CA |
SMBJ26CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA vs SMBJ26CA |
The recommended footprint and land pattern for the SMBJ28CA can be found in the Bourns application note AN-1162, which provides guidelines for PCB layout and assembly.
Bourns provides a soldering guide in their application note AN-1161, which outlines the recommended soldering profiles and techniques for the SMBJ28CA.
While the datasheet specifies an operating temperature range of -55°C to 150°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Bourns' application engineers for specific guidance on temperature-related design considerations.
The SMBJ28CA is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional screening and testing. Engineers should consult with Bourns' sales and application engineers to discuss specific requirements and potential customization options.
Bourns recommends following standard ESD handling procedures, such as using wrist straps, anti-static bags, and ESD-safe workstations, to prevent damage to the device during handling and assembly.