-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6908
|
Newark | Dio Tvs Vwm 28V 600W Bidir Smb Aec-Q Rohs Compliant: Yes |Bourns SMBJ28CA-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5947 |
|
$0.3100 | Buy Now |
DISTI #
52AC7028
|
Newark | Dio Tvs Vwm 28V 600W Bidir Smb Aec-Q/Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SMBJ28CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
118-SMBJ28CA-QCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2556 In Stock |
|
$0.1237 / $0.3100 | Buy Now |
DISTI #
SMBJ28CA-Q
|
Avnet Americas | SMBJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 28V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ28CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.1325 | Buy Now |
DISTI #
652-SMBJ28CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28volts 600W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 26709 |
|
$0.1230 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1229 / $0.2574 | Buy Now |
|
Quest Components | 9600 |
|
$0.2553 / $0.8510 | Buy Now | |
DISTI #
SMBJ28CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 31.1÷34.4V, 13.3A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1640 / $0.4610 | RFQ |
DISTI #
SMBJ28CA-Q
|
Avnet Abacus | SMBJQ Transient Voltage Suppressor Diode Single BiDirectional 28V 100A 600W 2Pin DO214AA TR - Tape and Reel (Alt: SMBJ28CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 28VWM 45.4VC SMB | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ28CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for the SMBJ28CA-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the SMBJ28CA-Q is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
Yes, the SMBJ28CA-Q is designed for high-reliability applications and meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability industries.
Handle the SMBJ28CA-Q by the body, avoiding touching the leads or the glass passivation layer. Use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage.