Part Details for SMBJ28CA-E3/5B by Vishay Intertechnologies
Results Overview of SMBJ28CA-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CA-E3/5B Information
SMBJ28CA-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ28CA-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K4684
|
Newark | Transient Suppressor Diode, single, bidirectional,28V V(Rwm),do-214Aa/Smb |Vishay SMBJ28CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 | Buy Now |
DISTI #
SMBJ28CA-E3/5B
|
Avnet Americas | 600W,28V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ28CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0666 | Buy Now |
DISTI #
625-SMBJ28CA-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 5070 |
|
$0.0880 / $0.4000 | Buy Now |
DISTI #
E02:0323_00448262
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks Date Code: 2504 | Europe - 28800 |
|
$0.4546 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 28V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 2688 |
|
$0.1216 / $0.6080 | Buy Now |
DISTI #
SMBJ28CA-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 28V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1590 | Buy Now |
DISTI #
SMBJ28CA-E3/5B
|
IBS Electronics | ESD SUPPRESSORS / TVS DIODES 28V 800W BIDIR TRANSZORB 5% TOL Min Qty: 3200 Package Multiple: 1 | 0 |
|
$0.0727 / $0.0783 | Buy Now |
DISTI #
SMBJ28CA-E3/5B
|
EBV Elektronik | 600W28V 5BIDIRSMB TVS (Alt: SMBJ28CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ28CA-E3/5B
SMBJ28CA-E3/5B CAD Models
SMBJ28CA-E3/5B Part Data Attributes
|
SMBJ28CA-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CA-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ28CA-E3/5B
This table gives cross-reference parts and alternative options found for SMBJ28CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28CA-E3/5B vs SMBJ28CA |
SMBJ28C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ28CA-E3/5B vs SMBJ28C |
SMBJ26CA/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ28CA-E3/5B vs SMBJ26CA/TR13 |
SMBJ28C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ28CA-E3/5B vs SMBJ28C |
SMBJ28CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-E3/5B vs SMBJ28CA |
SMBJ28C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, | SMBJ28CA-E3/5B vs SMBJ28C |
SMBJ28C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ28CA-E3/5B vs SMBJ28C |
SMBJ26CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ28CA-E3/5B vs SMBJ26CA |
SMBJ28CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ28CA-E3/5B vs SMBJ28CA |
SMBJ26CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-E3/5B vs SMBJ26CA |
SMBJ28CA-E3/5B Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ28CA-E3/5B can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for PCB layout and assembly.
-
Follow the soldering and assembly guidelines outlined in the Vishay Intertechnologies' application note AN10343, which provides recommendations for reflow soldering, wave soldering, and manual soldering.
-
The SMBJ28CA-E3/5B has an operating temperature range of -55°C to +150°C, as specified in the datasheet.
-
Yes, the SMBJ28CA-E3/5B is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of AEC-Q101, a standard for automotive-grade components.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult the datasheet and application notes for guidance.