Part Details for SMBJ28CA-AT/TR13 by YAGEO Corporation
Results Overview of SMBJ28CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CA-AT/TR13 Information
SMBJ28CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ28CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7781
|
Newark | Tvs Diode, Bidir, 28V, 600W, Smb Rohs Compliant: Yes |Yageo SMBJ28CA-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$0.1180 / $0.4240 | Buy Now |
DISTI #
13-SMBJ28CA-AT/TR13CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20987 In Stock |
|
$0.0656 | Buy Now |
DISTI #
SMBJ28CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 28V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ28CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0525 | Buy Now |
DISTI #
603-SMBJ28CA-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V RoHS: Compliant | 82 |
|
$0.0650 / $0.4500 | Buy Now |
DISTI #
E02:0323_13935142
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 30000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2238 | Europe - 177000 |
|
$0.0103 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168000 Partner Stock |
|
$0.0778 / $0.1051 | Buy Now |
DISTI #
71220978
|
Verical | Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 30000 Package Multiple: 30000 Date Code: 2238 | Americas - 150000 |
|
$0.0103 | Buy Now |
DISTI #
SMBJ28CA-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
SMBJ28CA-AT/TR13
|
TME | Diode: TVS, 0.6kW, 31.1÷34.4V, 13.3A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0457 / $0.4350 | RFQ |
DISTI #
SMBJ28CA-AT/TR13
|
Avnet Abacus | Transient Voltage Suppressor BiDirectional 28V 600W 2Pin DO214AA TR (Alt: SMBJ28CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ28CA-AT/TR13
SMBJ28CA-AT/TR13 CAD Models
SMBJ28CA-AT/TR13 Part Data Attributes
|
SMBJ28CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMBJ28CA-AT/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ28CA-AT/TR13 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for surface mount land patterns.
-
While the SMBJ28CA-AT/TR13 is rated for operation up to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the component's reliability and lifespan.
-
To handle the ESD sensitivity of SMBJ28CA-AT/TR13, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, ensure that the component is stored in a dry, non-conductive environment.
-
The recommended soldering profile for SMBJ28CA-AT/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's recommended to follow the IPC-J-STD-020 standard for soldering profiles.
-
While the SMBJ28CA-AT/TR13 is rated for operation in humid environments, it's recommended to take precautions to prevent moisture ingress. Ensure that the component is properly sealed and conformally coated, and follow proper storage and handling procedures to prevent moisture exposure.