-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7783
|
Newark | Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.1100 / $0.2800 | Buy Now |
DISTI #
SMBJ28CA-FDICT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28657 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
SMBJ28CA-13-F
|
Avnet Americas | TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ28CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 90001860000 Factory Stock |
|
$0.0642 / $0.0676 | Buy Now |
DISTI #
621-SMBJ28CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 28.0V RoHS: Compliant | 8525 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
E02:0323_01115418
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 66000 |
|
$0.0733 / $0.0801 | Buy Now |
DISTI #
A63:0959_13586300
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2329 | Asia - 3000 |
|
$0.0781 | Buy Now |
DISTI #
V72:2272_06704306
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1819 |
|
$0.0781 / $0.1033 | Buy Now |
|
Future Electronics | 600 W 28 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 72000Reel |
|
$0.0759 / $0.0815 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 26751 |
|
$0.0632 / $0.4680 | Buy Now |
|
Bristol Electronics | 1978 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ28CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ28CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 35.8 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 33.45 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ28CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ26C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ26C-T |
SMBJ26CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ26CA |
SMBJ28C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ28C |
SMBJ26CA/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ26CA/2 |
SMBJ28CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ28CA-13-F vs SMBJ28CA-E3/5B |
SMBJ28C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ28C |
SMBJ26CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ28CA-13-F vs SMBJ26CA |
SMBJ26C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ26C |
SMBJ28CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28CA-13-F vs SMBJ28CA |
SMBJ28C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ28CA-13-F vs SMBJ28C |
The recommended footprint and land pattern for the SMBJ28CA-13-F can be found in the Diodes Incorporated's package outline drawing, which is available on their website. The package is a DO-214AA (SMB) package, and the recommended land pattern is a rectangular pad with a size of 2.5mm x 1.5mm.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided by Diodes Incorporated. The recommended soldering temperature is between 250°C to 260°C, and the soldering time should not exceed 3 seconds. Additionally, use a solder with a melting point of 217°C to 221°C.
The maximum operating temperature range for the SMBJ28CA-13-F is -55°C to 150°C. However, the device's electrical characteristics may degrade at temperatures above 125°C.
Yes, the SMBJ28CA-13-F is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure it meets the requirements of AEC-Q101, a standard for automotive-grade components.
Handle the SMBJ28CA-13-F with care to prevent damage. Store the devices in their original packaging or in a dry, clean environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress. During shipping, use anti-static packaging and follow ESD precautions to prevent damage.